Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2071581-4
Newark Part No.18AM7275
Product RangeT9F Series
2,500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $10.930 |
10+ | $10.430 |
25+ | $10.230 |
50+ | $10.000 |
100+ | $8.710 |
250+ | $8.300 |
500+ | $7.400 |
Price for:Each
Minimum: 1
Multiple: 1
$10.93
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2071581-4
Newark Part No.18AM7275
Product RangeT9F Series
Contact ConfigurationSPST-NO
Coil Voltage9VDC
Contact Current32A
Product RangeT9F Series
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC277V
Relay TerminalsPC Pin
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance67.5ohm
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
32A
Relay Mounting
Through Hole
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
67.5ohm
Coil Voltage
9VDC
Product Range
T9F Series
Coil Type
Non Latching
Relay Terminals
PC Pin
Contact Material
Silver Tin Oxide
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability