Print Page
Image is for illustrative purposes only. Please refer to product description.
1,981 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.480 |
10+ | $4.010 |
25+ | $3.900 |
50+ | $3.780 |
100+ | $3.670 |
500+ | $3.420 |
1000+ | $3.410 |
Price for:Each
Minimum: 1
Multiple: 1
$5.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2195892-1
Newark Part No.18AM3052
Antenna TypeISM
Frequency Min423MHz
Frequency Max443MHz
Antenna MountingPanel
Gain-2.3dB
VSWR3.1
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
ISM
Frequency Max
443MHz
Gain
-2.3dB
Input Power
10W
Antenna Polarization
Linear, Vertical
SVHC
Lead (21-Jan-2025)
Frequency Min
423MHz
Antenna Mounting
Panel
VSWR
3.1
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability