Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2292937-1
Newark Part No.61AK4887
Product RangeenetSEAL+ Series
Your Part Number
121 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.150 |
| 10+ | $4.810 |
| 25+ | $4.220 |
| 50+ | $4.150 |
| 100+ | $4.060 |
| 500+ | $3.870 |
| 1000+ | $3.810 |
| 2500+ | $3.770 |
Price for:Each
Minimum: 1
Multiple: 1
$5.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2292937-1
Newark Part No.61AK4887
Product RangeenetSEAL+ Series
Product RangeenetSEAL+ Series
Gender-
No. of Positions2Positions
For Use WithAMP MCON 1.2mm Series 1718350 & 1718348 Automotive Tab Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
IP RatingIP67
Voltage Rating24V
Current Rating17.5A
SVHCDecamethylcyclopentasiloxane (25-Jun-2025)
Technical Specifications
Product Range
enetSEAL+ Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
IP67
Current Rating
17.5A
Gender
-
For Use With
AMP MCON 1.2mm Series 1718350 & 1718348 Automotive Tab Contacts
IP Rating
IP67
Voltage Rating
24V
SVHC
Decamethylcyclopentasiloxane (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
