Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2292937-2
Newark Part No.59AK7133
Product RangeenetSEAL+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.740 |
| 500+ | $5.260 |
| 2000+ | $4.780 |
| 5000+ | $4.310 |
Price for:Each
Minimum: 375
Multiple: 375
$2,152.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2292937-2
Newark Part No.59AK7133
Product RangeenetSEAL+ Series
Product RangeenetSEAL+ Series
Gender-
No. of Positions2Positions
For Use WithAMP MCON 1.2mm Series 1718350 & 1718348 Automotive Tab Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67
Voltage Rating24V
Current Rating17.5A
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
enetSEAL+ Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
24V
SVHC
Decamethylcyclopentasiloxane
Gender
-
For Use With
AMP MCON 1.2mm Series 1718350 & 1718348 Automotive Tab Contacts
IP Rating
IP67
Current Rating
17.5A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
