Quantity | Price |
---|---|
25+ | $162.550 |
50+ | $153.330 |
100+ | $146.640 |
250+ | $141.600 |
Product Information
Product Overview
The 2308171-8 is a zQSFP+ Stacked Belly-to-Belly cage assembly with integrated connector. It supports higher density switch and NIC switch designs using next-generation 48 and 64 silicon ports, including Open Compute Project (OCP) reference designs. This stacked cage supports a single PCB architecture (versus two PCBs) in each line card, saving the customer significant costs. Like the rest of the zQSFP+ portfolio, this cage and connector supports up to 28G NRZ and 56G PAM-4 data rates to achieve faster system speeds. Lightpipe Configuration: Inner Left Indicator Up.
Applications
Electronics Design, Industrial, Signalling, Signal Processing
Technical Specifications
4 x 38 Contacts
zQSFP+ Cage & Connector
-
Through Hole, Press-Fit
2 x 2 (Stacked)
Without Heat Sink
With Light Pipe
No SVHC (27-Jun-2024)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate