Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334530-4
Newark Part No.41AH6322
Product RangeMULTI-BEAM PLUS Series
Your Part Number
126 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $27.050 | $5.160 |
Price for:Each
Minimum: 1
Multiple: 1
$5.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2334530-4
Newark Part No.41AH6322
Product RangeMULTI-BEAM PLUS Series
No. of Contacts31Contacts
Product RangeMULTI-BEAM PLUS Series
Connector MountingPCB Mount
Contact Termination TypeThrough Hole
Pitch Spacing-
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Shell Size-
No. of Rows6Rows
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Rectangular power connector
- Horizontal PCB mount orientation
- 7 number of power position, 24 number of signal positions
- 6 number of rows, 60VAC/VDC operating voltage
- Gold contact mating area plating material
- 100A maximum contact current rating
- Tin PCB contact termination area plating material, black hosing color
- LCP GF30 (liquid crystal polymer) hosing material, blade, pin contact type
- 0.039inch row-to-row spacing, UL 94V-0 UL flammability rating
- Operating temperature range from -40 to 125°C
Technical Specifications
No. of Contacts
31Contacts
Connector Mounting
PCB Mount
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
No. of Rows
6Rows
Product Range
MULTI-BEAM PLUS Series
Contact Termination Type
Through Hole
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability