Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2345284-1
Newark Part No.59AK7145
Product RangeenetSEAL+ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.870 |
| 2000+ | $6.240 |
| 5000+ | $5.630 |
Price for:Each
Minimum: 550
Multiple: 550
$3,778.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2345284-1
Newark Part No.59AK7145
Product RangeenetSEAL+ Series
Product RangeenetSEAL+ Series
No. of Positions2Positions
For Use WithAMP MCON 1.2mm Series Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIPX9K
Voltage Rating33V
Current Rating-
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Product Range
enetSEAL+ Series
No. of Positions
2Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
33V
SVHC
Decamethylcyclopentasiloxane
Gender
Receptacle
For Use With
AMP MCON 1.2mm Series Socket Contacts
IP Rating
IPX9K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
