Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No2354173-1
Newark Part No.41AH7746
Product RangeELCON Micro Series
Your Part Number
100 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $20.880 | $3.180 |
| 10+ | $18.190 | $3.180 |
| 25+ | $18.050 | $3.180 |
| 50+ | $17.910 | $3.180 |
| 100+ | $17.770 | $3.180 |
| 250+ | $16.480 | $3.180 |
| 500+ | $15.600 | $3.180 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2354173-1
Newark Part No.41AH7746
Product RangeELCON Micro Series
Connector to ConnectorWire to Board Receptacle to Wire to Board Receptacle
No. of Positions16Positions
Connector Pitch3mm
No. of Rows2 Row
Cable Length - Metric100mm
Cable Length - Imperial3.9"
Product RangeELCON Micro Series
Wire Gauge16AWG
Jacket ColorBlack
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Wire to Board Receptacle to Wire to Board Receptacle
Connector Pitch
3mm
Cable Length - Metric
100mm
Product Range
ELCON Micro Series
Jacket Color
Black
No. of Positions
16Positions
No. of Rows
2 Row
Cable Length - Imperial
3.9"
Wire Gauge
16AWG
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
