Print Page
Image is for illustrative purposes only. Please refer to product description.
998 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $13.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2487805-1
Newark Part No.26AM2011
Antenna Type5G / 4G / 3G / LTE
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingSMA Connector
Gain3.8dBi
VSWR3.5
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Antenna Type
5G / 4G / 3G / LTE
Frequency Max
5GHz
Gain
3.8dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
Lead (25-Jun-2025)
Frequency Min
4.4GHz
Antenna Mounting
SMA Connector
VSWR
3.5
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability