Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
50+ | $59.820 |
100+ | $57.200 |
250+ | $55.240 |
Price for:Each
Minimum: 50
Multiple: 25
$2,991.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2821222-2
Newark Part No.46AC2399
Connector Type ASFP+ 4 Position Plug
Connector to ConnectorSFP+ Plug to SFP+Plug
Cable Length - Metric2m
Connector Type BSFP+28 Plug
Cable Length - Imperial6.56ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Connector Type A
SFP+ 4 Position Plug
Cable Length - Metric
2m
Cable Length - Imperial
6.56ft
Product Range
-
Connector to Connector
SFP+ Plug to SFP+Plug
Connector Type B
SFP+28 Plug
Jacket Color
Black
SVHC
No SVHC (15-Jan-2019)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate