Print Page
Image is for illustrative purposes only. Please refer to product description.
2,016 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.920 |
| 10+ | $1.620 |
| 25+ | $1.490 |
| 50+ | $1.460 |
| 100+ | $0.983 |
| 500+ | $0.971 |
Price for:Each
Minimum: 1
Multiple: 1
$1.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No360052-1
Newark Part No.14AM5215
For Use WithAMP 2.29mm and 3.18mm Pins Hermetic Headers
Accessory TypeCluster Block Assembly
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
For Use With
AMP 2.29mm and 3.18mm Pins Hermetic Headers
Product Range
-
Accessory Type
Cluster Block Assembly
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate