Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393292-3
Newark Part No.74AC3019
Product RangeMicro Relay A Series
3,745 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 10+ | $8.520 |
| 25+ | $8.120 |
| 50+ | $7.680 |
| 100+ | $7.200 |
| 500+ | $5.980 |
| 1000+ | $5.510 |
| 2500+ | $4.990 |
Price for:Each
Minimum: 1
Multiple: 1
$9.04
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No6-1393292-3
Newark Part No.74AC3019
Product RangeMicro Relay A Series
Coil Voltage24VDC
Contact Current30A
Contact ConfigurationSPDT
Relay MountingSocket
Relay TerminalsQuick Connect
Product RangeMicro Relay A Series
Contact Voltage DC Nom24V
Coil Resistance430ohm
Contact MaterialSilver
SVHCLead (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Contact Configuration
SPDT
Relay Terminals
Quick Connect
Contact Voltage DC Nom
24V
Contact Material
Silver
Contact Current
30A
Relay Mounting
Socket
Product Range
Micro Relay A Series
Coil Resistance
430ohm
SVHC
Lead (21-Jan-2025)
Alternatives for 6-1393292-3
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability