Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $83.650 |
| 5+ | $77.500 |
| 10+ | $74.450 |
| 25+ | $72.600 |
| 50+ | $68.560 |
| 100+ | $66.520 |
| 250+ | $63.810 |
Price for:Each
Minimum: 1
Multiple: 1
$83.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No8-2479240-1
Newark Part No.45AM5183
Silicon ManufacturerTE Connectivity
Silicon Core Number2479240-1
Kit Application TypeRF / IF
Application Sub Type3G / 4G / 5G / LTE / GNSS / Bluetooth Multiband Antenna
Kit ContentsEvaluation Board 2479240-1, SMA Female Connector, Resistor
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Silicon Manufacturer
TE Connectivity
Kit Application Type
RF / IF
Kit Contents
Evaluation Board 2479240-1, SMA Female Connector, Resistor
SVHC
Lead (25-Jun-2025)
Silicon Core Number
2479240-1
Application Sub Type
3G / 4G / 5G / LTE / GNSS / Bluetooth Multiband Antenna
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability