Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000306-01
Newark Part No.83AK6970
Product RangeRP40 Lite Series
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $483.420 |
3+ | $479.750 |
5+ | $476.070 |
10+ | $472.400 |
25+ | $468.710 |
Price for:Each
Minimum: 1
Multiple: 1
$483.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000306-01
Newark Part No.83AK6970
Product RangeRP40 Lite Series
Antenna TypeCellular / 5G / 4G / LTE / MIMO / IoT
Frequency Min4.2GHz
Frequency Max6GHz
Antenna MountingWall / SMA Connector
Gain6.5dBi
VSWR2.2
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear
Product RangeRP40 Lite Series
SVHCLead (25-Jun-2025)
Technical Specifications
Antenna Type
Cellular / 5G / 4G / LTE / MIMO / IoT
Frequency Max
6GHz
Gain
6.5dBi
Input Power
10W
Antenna Polarization
Linear
SVHC
Lead (25-Jun-2025)
Frequency Min
4.2GHz
Antenna Mounting
Wall / SMA Connector
VSWR
2.2
Input Impedance
50ohm
Product Range
RP40 Lite Series
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability