Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000379-03
Newark Part No.94AK7058
Product RangeRP20 Pro Series
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $800.230 |
Price for:Each
Minimum: 1
Multiple: 1
$800.23
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000379-03
Newark Part No.94AK7058
Product RangeRP20 Pro Series
Antenna Type5G / 4G / Cellular / LTE / CBRS / MIMO / IoT
Frequency Min4.2GHz
Frequency Max6GHz
Antenna MountingPole (Mast) or Wall / SMA Connector
Gain10dBi
VSWR1.5
Input Power5W
Input Impedance50ohm
Antenna Polarization± 45 Deg Linear Slant
Product RangeRP20 Pro Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / Cellular / LTE / CBRS / MIMO / IoT
Frequency Max
6GHz
Gain
10dBi
Input Power
5W
Antenna Polarization
± 45 Deg Linear Slant
SVHC
To Be Advised
Frequency Min
4.2GHz
Antenna Mounting
Pole (Mast) or Wall / SMA Connector
VSWR
1.5
Input Impedance
50ohm
Product Range
RP20 Pro Series
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability