Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,048.610 |
3+ | $1,027.330 |
5+ | $1,006.050 |
10+ | $984.780 |
25+ | $963.500 |
Price for:Each
Minimum: 1
Multiple: 1
$1,048.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000423-05
Newark Part No.80AK4878
Frequency Min4.9GHz
Frequency Max7.2GHz
Antenna MountingThread Mount
Gain3.3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationLinear, Vertical, Right Hand Circular
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
5G / 4G / Cellular / WiFi / GNSS / Bluetooth / CBRS
Frequency Max
7.2GHz
Gain
3.3dBi
Input Power
10W
Antenna Polarization
Linear, Vertical, Right Hand Circular
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
Thread Mount
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability