Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1,033.680 |
| 3+ | $990.560 |
| 5+ | $947.460 |
| 10+ | $904.340 |
Price for:Each
Minimum: 1
Multiple: 1
$1,033.68
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000434-09
Newark Part No.13AM4784
Frequency Min6GHz
Frequency Max7.125GHz
Antenna MountingStud Mount / RP SMA / SMA Connector
Gain6dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular, Linear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
3G / 4G / 5G / Cellular / CBRS / GNSS / ISM / LTE / Wi-Fi 6E
Frequency Max
7.125GHz
Gain
6dBi
Input Power
10W
Antenna Polarization
Right Hand Circular, Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
6GHz
Antenna Mounting
Stud Mount / RP SMA / SMA Connector
VSWR
2
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability