Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $61.360 |
5+ | $55.690 |
10+ | $50.020 |
25+ | $48.970 |
50+ | $47.950 |
100+ | $46.900 |
Price for:Each
Minimum: 1
Multiple: 1
$61.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000657-80
Newark Part No.94AK7061
Antenna Type3G / 4G / 5G FR1 / LTE
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingSMD
Gain4.5dBi
VSWR2.9
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
3G / 4G / 5G FR1 / LTE
Frequency Max
5GHz
Gain
4.5dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
To Be Advised
Frequency Min
4.4GHz
Antenna Mounting
SMD
VSWR
2.9
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability