Print Page
Image is for illustrative purposes only. Please refer to product description.
18 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $51.320 |
Price for:Each
Minimum: 1
Multiple: 1
$51.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000670-80
Newark Part No.94AK7063
Antenna Case Size14mm x 10.75mm x 1mm
Center Frequency 11.176GHz
Center Frequency 21.5835GHz
Product Range-
Technical Specifications
Antenna Case Size
14mm x 10.75mm x 1mm
Center Frequency 2
1.5835GHz
SVHC
Lead (21-Jan-2025)
Center Frequency 1
1.176GHz
Product Range
-
Legislation and Environmental
US ECCN:7A994
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability