Print Page
Image is for illustrative purposes only. Please refer to product description.
6,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.720 |
| 10+ | $2.760 |
| 25+ | $2.620 |
| 50+ | $2.490 |
| 100+ | $2.350 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000801-01
Newark Part No.04AM1210
Antenna Case Size8mm x 6mm x 0.5mm
Center Frequency 14.75GHz
Center Frequency 27.25GHz
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Antenna Case Size
8mm x 6mm x 0.5mm
Center Frequency 2
7.25GHz
SVHC
No SVHC (23-Jan-2024)
Center Frequency 1
4.75GHz
Product Range
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability