Print Page
Image is for illustrative purposes only. Please refer to product description.
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.030 |
10+ | $2.590 |
25+ | $2.510 |
50+ | $2.420 |
100+ | $2.310 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.03
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000810-01
Newark Part No.94AK7066
Antenna Type5G FR1 / LTE / CBRS
Frequency Min4.4GHz
Frequency Max5GHz
Antenna MountingSMD
Gain2.2dBi
VSWR2.6
Input Power5W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Antenna Type
5G FR1 / LTE / CBRS
Frequency Max
5GHz
Gain
2.2dBi
Input Power
5W
Antenna Polarization
Linear
SVHC
No SVHC (27-Jun-2024)
Frequency Min
4.4GHz
Antenna Mounting
SMD
VSWR
2.6
Input Impedance
50ohm
Product Range
-
Legislation and Environmental
US ECCN:5A991G
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability