Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
5,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.790 |
| 10+ | $7.520 |
| 25+ | $7.270 |
| 50+ | $7.030 |
| 100+ | $6.740 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$7.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoL000950-01
Newark Part No.47AM9391
Antenna Case Size3.2mm x 1.6mm x 0.5mm
Center Frequency 12.442GHz
Center Frequency 26.525GHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Antenna Case Size
3.2mm x 1.6mm x 0.5mm
Center Frequency 2
6.525GHz
SVHC
No SVHC (25-Jun-2025)
Center Frequency 1
2.442GHz
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability