Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $290.630 |
Price for:Each
Minimum: 1
Multiple: 1
$290.63
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoPAR86518H-FNF
Newark Part No.79AK7391
Antenna TypeRFID
Operating Frequency956MHz
Antenna ConnectorN Connector
Antenna Cable Length-
Transmit Power3W
Antenna PolarizationRight Hand Circular
Gain8.5dBi
Antenna MountingPanel
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
RFID
Antenna Connector
N Connector
Transmit Power
3W
Gain
8.5dBi
Product Range
-
Operating Frequency
956MHz
Antenna Cable Length
-
Antenna Polarization
Right Hand Circular
Antenna Mounting
Panel
SVHC
Lead (21-Jan-2025)
Legislation and Environmental
US ECCN:5A991D
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability