Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSRS MULTI
Newark Part No.01AM0598
Product RangeSRS Series
1 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $504.060 |
Price for:Each
Minimum: 1
Multiple: 1
$504.06
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSRS MULTI
Newark Part No.01AM0598
Product RangeSRS Series
Coil Voltage24VDC
Contact ConfigurationDPST-NO
Product RangeSRS Series
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew Clamp
Contact Voltage AC Nom250V
Contact Voltage DC Nom125V
Contact Material-
IP RatingIP20, IP2X
IP RatingIP20, IP2X
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coil Voltage
24VDC
Product Range
SRS Series
Contact Current
6A
Contact Voltage AC Nom
250V
Contact Material
-
IP Rating
IP20, IP2X
Contact Configuration
DPST-NO
Relay Mounting
DIN Rail
Relay Terminals
Screw Clamp
Contact Voltage DC Nom
125V
IP Rating
IP20, IP2X
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability