New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Relays
                      4. Safety Relays
                      Print Page

                      SRS4-2NO

                      SAFETY RELAY, DPST-NO, 24VDC, 6A, DIN ROHS COMPLIANT: YES

                      Date/Lot Code

                      TE CONNECTIVITY SRS4-2NO
                      TE CONNECTIVITY SRS4-2NO
                      TE CONNECTIVITY SRS4-2NO
                      TE CONNECTIVITY SRS4-2NO
                      TE CONNECTIVITY SRS4-2NO
                      TE CONNECTIVITY SRS4-2NO
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoSRS4-2NO
                      Newark Part No.01AM0601
                      Product RangeSRS Series
                      2 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$452.700
                      3+$439.720
                      5+$426.740
                      10+$417.050
                      25+$405.460
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $452.70
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTE CONNECTIVITY
                      Manufacturer Part NoSRS4-2NO
                      Newark Part No.01AM0601
                      Product RangeSRS Series
                      Coil Voltage24VDC
                      Contact ConfigurationDPST-NO
                      Product RangeSRS Series
                      Relay MountingDIN Rail
                      Contact Current6A
                      Relay TerminalsScrew Clamp
                      Contact Voltage AC Nom250V
                      Contact Voltage DC Nom125V
                      Contact Material-
                      IP RatingIP20, IP2X
                      IP RatingIP20, IP2X
                      SVHCNo SVHC (27-Jun-2024)

                      Technical Specifications

                      Coil Voltage

                      24VDC

                      Product Range

                      SRS Series

                      Contact Current

                      6A

                      Contact Voltage AC Nom

                      250V

                      Contact Material

                      -

                      IP Rating

                      IP20, IP2X

                      Contact Configuration

                      DPST-NO

                      Relay Mounting

                      DIN Rail

                      Relay Terminals

                      Screw Clamp

                      Contact Voltage DC Nom

                      125V

                      IP Rating

                      IP20, IP2X

                      SVHC

                      No SVHC (27-Jun-2024)

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2024)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.