Print Page
Image is for illustrative purposes only. Please refer to product description.
243 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.320 |
| 10+ | $6.740 |
| 25+ | $6.700 |
| 50+ | $6.660 |
| 100+ | $6.620 |
| 250+ | $6.570 |
| 500+ | $6.530 |
Price for:Each
Minimum: 1
Multiple: 1
$7.32
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoT2100182101-000
Newark Part No.94AK7739
Product Range-
Heavy Duty Connector TypeInsert
No. of Contacts18 Contacts
Rectangular Shell Size-
Heavy Duty Contact TypeCrimp Pin - Contacts Not Supplied
Current Rating70A
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Contacts
18 Contacts
Gender
Plug
Current Rating
70A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
-
Heavy Duty Contact Type
Crimp Pin - Contacts Not Supplied
SVHC
To Be Advised
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate