Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $61.470 |
Price for:Each
Minimum: 1
Multiple: 1
$61.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTENMA
Manufacturer Part NoCBB024441
Newark Part No.87AK9777
Output Power (VA)90W
Output Power90W
For Use WithAT90DH Soldering Station
Length168mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Output Power (VA)
90W
For Use With
AT90DH Soldering Station
Product Range
-
Output Power
90W
Length
168mm
SVHC
No SVHC (10-Jun-2022)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate