Print Page
Image is for illustrative purposes only. Please refer to product description.
124 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.950 |
Price for:Each
Minimum: 1
Multiple: 1
$2.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoTEN01097
Newark Part No.88AK0303
BNC Connector TypeBNC Plug
Test Connector Type BAlligator Clips x 2
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourBlack, Red
Current Rating-
Voltage Rating60VDC
Product Range-
SVHCTo Be Advised
Technical Specifications
BNC Connector Type
BNC Plug
Lead Length - Imperial
19.6"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
To Be Advised
Test Connector Type B
Alligator Clips x 2
Lead Length - Metric
500mm
Current Rating
-
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate