Print Page
CAT6A-UB-05
Ethernet Cable, Cat6a, RJ45 Plug to RJ45 Plug, STP (Shielded Twisted Pair), Blue, 1.52 m, 5 ft
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerTERA GRAND
Manufacturer Part NoCAT6A-UB-05
Newark Part No.48Y4283
LAN CategoryCat6a
Cable ConstructionSTP (Shielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Length - Metric1.52m
Jacket ColorBlue
Cable Length - Imperial5ft
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
High Performance CAT6A 24 AWG STP Bare Copper Ethernet Cable provides universal connectivity for LAN network components such as PCs, computer servers, printers, routers, switch boxes, network media players, NAS, VoIP phones, PoE devices, and more.
- Color: Blue
 - Technology: Shielded Twisted Pair
 - Built with shielded RJ45 connectors with 50u Gold plated contacts
 - Support 10 Gigabit data transmission from 10GBase-T ports and equipment
 - Flexible and durable CAT6A cable with high bandwidth of up to 550 MHz high-speed data transfer
 
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Product Range
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1.52m
Cable Length - Imperial
5ft
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate