Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Quantity | Price |
---|---|
1+ | $62.080 |
Price for:Each
Minimum: 1
Multiple: 1
$62.08
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0013
Newark Part No.12AM2401
Test Connector Type ABanana Plug Shrouded
Test Connector Type BBanana Plug Shrouded
Voltage Rating1kV
Current Rating10A
Insulator ColourBlack, Red
Lead Length - Metric1.11m
Lead Length - Imperial3.66ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Test Connector Type A
Banana Plug Shrouded
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
3.66ft
Product Range
-
Test Connector Type B
Banana Plug Shrouded
Current Rating
10A
Lead Length - Metric
1.11m
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate