Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $18.170 |
10+ | $17.350 |
25+ | $16.810 |
50+ | $15.930 |
128+ | $15.360 |
256+ | $14.740 |
512+ | $14.470 |
Price for:Each
Minimum: 1
Multiple: 1
$18.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoAMC1301QDWVQ1
Newark Part No.28AH1905
No. of Amplifiers1Amplifiers
Isolation Voltage1kV
Supply Voltage Range3.5V to 5.5V
Supply Voltage Range3.5V to 5.5V
IC Case / PackageSOIC
No. of Pins8Pins
Gain Bandwidth Product210kHz
Gain Non-Linearity Max0.03%
Isolation TypeCapacitive
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage50µV
Amplifier Case StyleSOIC
Bandwidth210kHz
No. of Amplifiers1 Amplifier
Technical Specifications
No. of Amplifiers
1Amplifiers
Supply Voltage Range
3.5V to 5.5V
IC Case / Package
SOIC
Gain Bandwidth Product
210kHz
Isolation Type
Capacitive
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Case Style
SOIC
No. of Amplifiers
1 Amplifier
Isolation Voltage
1kV
Supply Voltage Range
3.5V to 5.5V
No. of Pins
8Pins
Gain Non-Linearity Max
0.03%
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Offset Voltage
50µV
Bandwidth
210kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability