Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $3.420 |
10+ | $3.270 |
25+ | $3.100 |
50+ | $2.980 |
100+ | $2.840 |
250+ | $2.760 |
500+ | $2.690 |
1000+ | $2.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.42
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoCSD86330Q3D
Newark Part No.28AH2111
Channel TypeN Channel
Drain Source Voltage Vds N Channel25V
Drain Source Voltage Vds25V
Continuous Drain Current Id20A
Drain Source Voltage Vds P Channel25V
Continuous Drain Current Id N Channel20A
Continuous Drain Current Id P Channel20A
Drain Source On State Resistance N Channel4.6ohm
Drain Source On State Resistance P Channel4.6ohm
Transistor Case StyleSON
No. of Pins8Pins
Power Dissipation N Channel6W
Power Dissipation P Channel6W
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
25V
Drain Source Voltage Vds P Channel
25V
Continuous Drain Current Id P Channel
20A
Drain Source On State Resistance P Channel
4.6ohm
No. of Pins
8Pins
Power Dissipation P Channel
6W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
25V
Continuous Drain Current Id
20A
Continuous Drain Current Id N Channel
20A
Drain Source On State Resistance N Channel
4.6ohm
Transistor Case Style
SON
Power Dissipation N Channel
6W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability