New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. LVDS Devices
                                                                                                  Print Page

                                                                                                  DS90LV012ATMF/NOPB

                                                                                                  IC, RECEIVER, SWITCHING, 3.3V, SMD

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  TEXAS INSTRUMENTS DS90LV012ATMF/NOPB
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoDS90LV012ATMF/NOPB
                                                                                                  Newark Part No.32AH8424
                                                                                                  Your Part Number
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  ManufacturerTEXAS INSTRUMENTS
                                                                                                  Manufacturer Part NoDS90LV012ATMF/NOPB
                                                                                                  Newark Part No.32AH8424
                                                                                                  LVDS IC TypeLVDS Differential Line Receiver
                                                                                                  Device TypeLVDS Differential Line Receiver
                                                                                                  Peak-to-Peak Jitter Max1.5ns
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Supply Current Max9mA
                                                                                                  Supply Voltage Min2.7V
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageSOT-23
                                                                                                  No. of Pins5Pins
                                                                                                  Driver Case StyleSOT-23
                                                                                                  Signaling Rate400Mbps
                                                                                                  Input LevelLVDS
                                                                                                  Signal Input TypeLVDS
                                                                                                  Output LevelTTL
                                                                                                  No. of Bits1bit
                                                                                                  Output Level TypeTTL
                                                                                                  Product Range-
                                                                                                  ESD HBM2kV
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  Technical Specifications

                                                                                                  LVDS IC Type

                                                                                                  LVDS Differential Line Receiver

                                                                                                  Peak-to-Peak Jitter Max

                                                                                                  1.5ns

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Supply Voltage Min

                                                                                                  2.7V

                                                                                                  IC Case / Package

                                                                                                  SOT-23

                                                                                                  Driver Case Style

                                                                                                  SOT-23

                                                                                                  Input Level

                                                                                                  LVDS

                                                                                                  Output Level

                                                                                                  TTL

                                                                                                  Output Level Type

                                                                                                  TTL

                                                                                                  ESD HBM

                                                                                                  2kV

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Device Type

                                                                                                  LVDS Differential Line Receiver

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Supply Current Max

                                                                                                  9mA

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  5Pins

                                                                                                  Signaling Rate

                                                                                                  400Mbps

                                                                                                  Signal Input Type

                                                                                                  LVDS

                                                                                                  No. of Bits

                                                                                                  1bit

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A991B1
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.