Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA118P
Newark Part No.34AH0811
Input Offset Voltage125µV
Slew Rate Typ0.09V/µs
Gain Bandwidth Product800kHz
Supply Voltage Range± 1.35V to ± 18V
Supply Voltage Range± 1.35V to ± 18V
IC Case / PackageDIP
No. of Pins8Pins
CMRR125dB
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.09V/µs
Bandwidth800kHz
Amplifier Case StyleDIP
Amplifier OutputSingle Ended
Technical Specifications
Input Offset Voltage
125µV
Gain Bandwidth Product
800kHz
Supply Voltage Range
± 1.35V to ± 18V
No. of Pins
8Pins
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
800kHz
Amplifier Output
Single Ended
Slew Rate Typ
0.09V/µs
Supply Voltage Range
± 1.35V to ± 18V
IC Case / Package
DIP
CMRR
125dB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Slew Rate
0.09V/µs
Amplifier Case Style
DIP
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
