Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $15.750 |
10+ | $15.040 |
25+ | $14.570 |
50+ | $13.820 |
150+ | $13.320 |
300+ | $12.780 |
525+ | $12.560 |
Price for:Each
Minimum: 1
Multiple: 1
$15.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA121U
Newark Part No.34AH0812
Input Offset Voltage500µV
Slew Rate Typ0.7V/µs
Gain Bandwidth Product600kHz
Supply Voltage Range± 2.25V to ± 18V
Supply Voltage Range± 2.25V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
CMRR106dB
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.7V/µs
Bandwidth600kHz
Amplifier Case StyleSOIC
Amplifier OutputSingle Ended
Technical Specifications
Input Offset Voltage
500µV
Gain Bandwidth Product
600kHz
Supply Voltage Range
± 2.25V to ± 18V
No. of Pins
8Pins
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
600kHz
Amplifier Output
Single Ended
Slew Rate Typ
0.7V/µs
Supply Voltage Range
± 2.25V to ± 18V
IC Case / Package
SOIC
CMRR
106dB
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Slew Rate
0.7V/µs
Amplifier Case Style
SOIC
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability