New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Current Sense Amplifiers
                      Print Page

                      INA169NA/3K

                      CURRENT SHUNT MONITOR, 440KHZ, SOT-23-5

                      Date/Lot Code

                      TEXAS INSTRUMENTS INA169NA/3K
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoINA169NA/3K
                      Newark Part No.34AH0825
                      Available to Order
                      Manufacturer Standard Lead Time: 59 week(s)
                      QuantityPrice
                      1+$3.590
                      10+$3.420
                      25+$3.260
                      50+$3.120
                      100+$2.980
                      250+$2.880
                      500+$2.810
                      1000+$2.770
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $3.59
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoINA169NA/3K
                      Newark Part No.34AH0825
                      Current Sense Amplifier TypeHigh Side
                      Gain Bandwidth Product440kHz
                      IC Case / PackageSOT-23
                      No. of Pins5Pins
                      Operating Temperature Min-40°C
                      Operating Temperature Max125°C
                      Supply Voltage Min2.7V
                      Supply Voltage Max60V
                      CMRR120dB
                      GainResistor Set
                      IC MountingSurface Mount
                      Product Range-
                      Qualification-
                      MSLMSL 2 - 1 year
                      SVHCNo SVHC (27-Jun-2018)
                      Input Offset Voltage200µV
                      No. of Amplifiers1 Amplifier
                      Input Bias Current10µA
                      Amplifier Case StyleSOT-23
                      Bandwidth440kHz
                      Automotive Qualification Standard-

                      Technical Specifications

                      Current Sense Amplifier Type

                      High Side

                      IC Case / Package

                      SOT-23

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Min

                      2.7V

                      CMRR

                      120dB

                      IC Mounting

                      Surface Mount

                      Qualification

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      No. of Amplifiers

                      1 Amplifier

                      Amplifier Case Style

                      SOT-23

                      Automotive Qualification Standard

                      -

                      Gain Bandwidth Product

                      440kHz

                      No. of Pins

                      5Pins

                      Operating Temperature Max

                      125°C

                      Supply Voltage Max

                      60V

                      Gain

                      Resistor Set

                      Product Range

                      -

                      MSL

                      MSL 2 - 1 year

                      Input Offset Voltage

                      200µV

                      Input Bias Current

                      10µA

                      Bandwidth

                      440kHz

                      Associated Products

                      3 Products Found

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.