Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $8.000 |
10+ | $7.750 |
25+ | $7.500 |
50+ | $7.270 |
100+ | $7.070 |
250+ | $6.930 |
500+ | $6.820 |
1000+ | $6.750 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA195AIDBVR
Newark Part No.53AH6997
Current Sense Amplifier Type-
Gain Bandwidth Product200kHz
IC Case / PackageSOT-23
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR94dB
Gain100 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage500µV
No. of Amplifiers1 Amplifier
Input Bias Current8µA
Amplifier Case StyleSOT-23
Bandwidth200kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
94dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
200kHz
No. of Pins
5Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
100 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
500µV
Input Bias Current
8µA
Bandwidth
200kHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability