Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
95 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $3.170 |
| 25+ | $3.060 |
| 50+ | $2.960 |
| 100+ | $2.870 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA213AIDCKT
Newark Part No.32AH8427
Current Sense Amplifier TypeHigh Side, Low Side
Gain Bandwidth Product14kHz
IC Case / PackageSC-70
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max26V
CMRR120dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage100µV
No. of Amplifiers1 Amplifier
Input Bias Current35µA
Amplifier Case StyleSC-70
Bandwidth14kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side, Low Side
IC Case / Package
SC-70
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
SC-70
Automotive Qualification Standard
-
Gain Bandwidth Product
14kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
26V
Gain
50 V/V
Product Range
-
MSL
-
Input Offset Voltage
100µV
Input Bias Current
35µA
Bandwidth
14kHz
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability