Print Page
Image is for illustrative purposes only. Please refer to product description.
282 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.490 |
| 10+ | $5.170 |
| 25+ | $4.900 |
| 50+ | $4.670 |
| 150+ | $4.480 |
| 300+ | $4.260 |
| 525+ | $4.190 |
Price for:Each
Minimum: 1
Multiple: 1
$5.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA271AID
Newark Part No.26AJ6875
Current Sense Amplifier Type-
Gain Bandwidth Product130kHz
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max18V
CMRR120dB
Gain20 V/V
IC MountingSurface Mount
Product Range-
Qualification-
Input Offset Voltage2.5mV
No. of Amplifiers3 Amplifier
Input Bias Current16µA
Amplifier Case StyleSOIC
Bandwidth130kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
-
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
120dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
3 Amplifier
Amplifier Case Style
SOIC
Automotive Qualification Standard
-
Gain Bandwidth Product
130kHz
No. of Pins
8Pins
Operating Temperature Max
125°C
Supply Voltage Max
18V
Gain
20 V/V
Product Range
-
MSL
MSL 2 - 1 year
Input Offset Voltage
2.5mV
Input Bias Current
16µA
Bandwidth
130kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability