Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $10.210 |
10+ | $9.900 |
25+ | $9.570 |
50+ | $9.290 |
100+ | $9.030 |
250+ | $8.840 |
500+ | $8.710 |
1000+ | $8.620 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$10.21
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoINA333AIDGKR
Newark Part No.34AH0843
No. of Channels1Channels
Input Offset Voltage10µV
Slew Rate Typ0.16V/µs
Gain Bandwidth Product150kHz
Supply Voltage Range1.8V to 5.5V
Supply Voltage Range1.8V to 5.5V
IC Case / PackageVSSOP
No. of Pins8Pins
CMRR90dB
Instrumentation Amplifier TypeMicropower, Precision, Zero-Drift
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
No. of Amplifiers1 Amplifier
Slew Rate0.16V/µs
Bandwidth150kHz
Amplifier Case StyleVSSOP
Amplifier OutputRail to Rail
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.16V/µs
Supply Voltage Range
1.8V to 5.5V
IC Case / Package
VSSOP
CMRR
90dB
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Bandwidth
150kHz
Amplifier Output
Rail to Rail
Input Offset Voltage
10µV
Gain Bandwidth Product
150kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Instrumentation Amplifier Type
Micropower, Precision, Zero-Drift
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Slew Rate
0.16V/µs
Amplifier Case Style
VSSOP
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability