Print Page
Image is for illustrative purposes only. Please refer to product description.
73 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.374 |
10+ | $0.324 |
25+ | $0.295 |
50+ | $0.270 |
100+ | $0.230 |
250+ | $0.206 |
500+ | $0.182 |
1000+ | $0.176 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.87
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLF353DR
Newark Part No.26AJ6959
No. of Channels2Channels
Gain Bandwidth Product3MHz
Slew Rate Typ13V/µs
Supply Voltage Range± 3.5V to ± 18V
Supply Voltage Range± 3.5V to ± 18V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeHigh Speed
Rail to Rail-
Input Offset Voltage5mV
Input Bias Current50pA
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth3MHz
No. of Amplifiers2 Amplifier
Slew Rate13V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
13V/µs
Supply Voltage Range
± 3.5V to ± 18V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
50pA
Operating Temperature Min
0°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
13V/µs
Gain Bandwidth Product
3MHz
Supply Voltage Range
± 3.5V to ± 18V
IC Case / Package
SOIC
Amplifier Type
High Speed
Input Offset Voltage
5mV
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability