Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $33.130 |
| 5+ | $29.860 |
| 10+ | $26.570 |
| 25+ | $25.400 |
| 50+ | $24.230 |
| 100+ | $23.610 |
| 250+ | $22.980 |
Price for:Each
Minimum: 1
Multiple: 1
$33.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM111J-8
Newark Part No.29AH1085
Comparator TypeVoltage
No. of Channels1Channels
Response Time / Propogation Delay200ns
Supply Voltage Range5V to 36V
Supply Voltage Range5V to 36V
IC Case / PackageDIP
No. of Pins8Pins
Comparator Output TypeOpen Collector, Open Drain
Power Supply TypeSingle & Dual Supply
IC MountingThrough Hole
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Comparator Case StyleDIP
IC Output TypeOpen Collector, Open Drain
No. of Comparators1 Comparator
Response Time200ns
Technical Specifications
Comparator Type
Voltage
Response Time / Propogation Delay
200ns
Supply Voltage Range
5V to 36V
No. of Pins
8Pins
Power Supply Type
Single & Dual Supply
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
IC Output Type
Open Collector, Open Drain
Response Time
200ns
No. of Channels
1Channels
Supply Voltage Range
5V to 36V
IC Case / Package
DIP
Comparator Output Type
Open Collector, Open Drain
IC Mounting
Through Hole
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Comparator Case Style
DIP
No. of Comparators
1 Comparator
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability