Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM386N-1/NOPB
Newark Part No.28AH3391
Product RangeLM386
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $1.760 |
10+ | $1.620 |
120+ | $1.480 |
520+ | $1.410 |
1000+ | $1.330 |
Price for:Each
Minimum: 1
Multiple: 1
$1.76
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM386N-1/NOPB
Newark Part No.28AH3391
Product RangeLM386
Output Power x Channels @ Load325mW x 1 @ 8Ohm
Audio Amplifier TypeAB
No. of Channels1Channels
Supply Voltage Range4V to 12V
Supply Voltage Range4V to 12V
IC Case / PackageDIP
No. of Pins8Pins
Load Impedance8ohm
Output Type1 x Mono
IC MountingThrough Hole
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeLM386
Qualification-
MSL-
Amplifier Case StyleDIP
Amplifier ClassAB
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power (VA)250mW
Output Power250mW
Technical Specifications
Output Power x Channels @ Load
325mW x 1 @ 8Ohm
No. of Channels
1Channels
Supply Voltage Range
4V to 12V
No. of Pins
8Pins
Output Type
1 x Mono
Operating Temperature Min
0°C
Product Range
LM386
MSL
-
Amplifier Case Style
DIP
Automotive Qualification Standard
-
Output Power (VA)
250mW
Audio Amplifier Type
AB
Supply Voltage Range
4V to 12V
IC Case / Package
DIP
Load Impedance
8ohm
IC Mounting
Through Hole
Operating Temperature Max
70°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Amplifier Class
AB
No. of Channels
1 Channel
Output Power
250mW
Alternatives for LM386N-1/NOPB
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability