Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM78L12ACM/NOPB
Newark Part No.33AH4257
Product Range7812 Voltage Regulators
Your Part Number
1,728 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.160 |
| 190+ | $0.932 |
| 570+ | $0.861 |
| 1045+ | $0.826 |
| 2565+ | $0.802 |
| 10070+ | $0.755 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM78L12ACM/NOPB
Newark Part No.33AH4257
Product Range7812 Voltage Regulators
Output TypeFixed
Fixed Output Voltage Nom12V
No. of Outputs1Outputs
Adjustable Output Voltage Min-
Output Voltage - Nom12V
Adjustable Output Voltage Max-
Output Voltage Nom12V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min13.7V
Output Current100mA
Input Voltage Max35V
Product Range7812 Voltage Regulators
Max Output Current100mA
Output Current Max100mA
Output Current Max100mA
Linear Regulator Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Nom
12V
Output Voltage Max
-
Output Current
100mA
Product Range
7812 Voltage Regulators
Output Current Max
100mA
Linear Regulator Case Style
SOIC
No. of Pins
8Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
13.7V
Input Voltage Max
35V
Max Output Current
100mA
Output Current Max
100mA
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
-
Alternatives for LM78L12ACM/NOPB
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
