Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM78L12ACZ/NOPB
Newark Part No.33AH4258
Product Range7812 Voltage Regulators
Your Part Number
2,439 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.936 |
| 10+ | $0.705 |
| 100+ | $0.580 |
| 500+ | $0.526 |
| 1000+ | $0.502 |
| 3600+ | $0.494 |
| 10800+ | $0.484 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM78L12ACZ/NOPB
Newark Part No.33AH4258
Product Range7812 Voltage Regulators
Fixed Output Voltage Nom12V
Output TypeFixed
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom12V
Output Voltage - Nom12V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Input Voltage Min13.7V
Input Voltage Max35V
Output Current100mA
Product Range7812 Voltage Regulators
Output Current Max100mA
Linear Regulator Case StyleTO-92
Max Output Current100mA
Output Current Max100mA
IC Case / PackageTO-92
No. of Pins3Pins
IC MountingThrough Hole
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Fixed Output Voltage Nom
12V
Adjustable Output Voltage Min
-
Output Voltage Nom
12V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Input Voltage Max
35V
Product Range
7812 Voltage Regulators
Linear Regulator Case Style
TO-92
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Output Type
Fixed
No. of Outputs
1Outputs
Output Voltage - Nom
12V
Output Voltage Min
-
Input Voltage Min
13.7V
Output Current
100mA
Output Current Max
100mA
Max Output Current
100mA
IC Case / Package
TO-92
IC Mounting
Through Hole
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2018)
Alternatives for LM78L12ACZ/NOPB
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
