New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Semiconductors - ICs
                      3. Amplifiers & Comparators
                      4. Programmable Gain Amplifiers
                      Print Page

                      LMH6503MT/NOPB

                      AMP, WIDEBAND, VARIABLE GAIN, 6503

                      Date/Lot Code

                      TEXAS INSTRUMENTS LMH6503MT/NOPB
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMH6503MT/NOPB
                      Newark Part No.29AH6119
                      No Longer Available

                      Product Information

                      ManufacturerTEXAS INSTRUMENTS
                      Manufacturer Part NoLMH6503MT/NOPB
                      Newark Part No.29AH6119
                      Amplifier TypeVariable Gain
                      No. of Channels1Channels
                      No. of Amplifiers1Amplifiers
                      Gain Bandwidth Product135MHz
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Supply Voltage Range5V to 12V
                      Supply Voltage Range5V to 12V
                      IC Case / PackageTSSOP
                      No. of Pins14Pins
                      IC MountingSurface Mount
                      Qualification-
                      Product Range-
                      MSLMSL 1 - Unlimited
                      SVHCNo SVHC (27-Jun-2018)
                      Amplifier Case StyleTSSOP
                      Automotive Qualification Standard-
                      Bandwidth135MHz
                      No. of Amplifiers1 Amplifier

                      Technical Specifications

                      Amplifier Type

                      Variable Gain

                      No. of Amplifiers

                      1Amplifiers

                      Operating Temperature Min

                      -40°C

                      Supply Voltage Range

                      5V to 12V

                      IC Case / Package

                      TSSOP

                      IC Mounting

                      Surface Mount

                      Product Range

                      -

                      SVHC

                      No SVHC (27-Jun-2018)

                      Automotive Qualification Standard

                      -

                      No. of Amplifiers

                      1 Amplifier

                      No. of Channels

                      1Channels

                      Gain Bandwidth Product

                      135MHz

                      Operating Temperature Max

                      85°C

                      Supply Voltage Range

                      5V to 12V

                      No. of Pins

                      14Pins

                      Qualification

                      -

                      MSL

                      MSL 1 - Unlimited

                      Amplifier Case Style

                      TSSOP

                      Bandwidth

                      135MHz

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (27-Jun-2018)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.