Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $4.950 |
10+ | $4.730 |
25+ | $4.490 |
50+ | $4.300 |
100+ | $4.120 |
250+ | $3.990 |
500+ | $3.900 |
1000+ | $3.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$4.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMP8640MKE-F/NOPB
Newark Part No.29AH6142
Current Sense Amplifier TypeHigh Side
Gain Bandwidth Product450kHz
IC Case / PackageTSOT-23
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Supply Voltage Min2.7V
Supply Voltage Max12V
CMRR103dB
Gain50 V/V
IC MountingSurface Mount
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (27-Jun-2018)
Input Offset Voltage900µV
No. of Amplifiers1 Amplifier
Input Bias Current13µA
Amplifier Case StyleTSOT-23
Bandwidth450kHz
Automotive Qualification Standard-
Technical Specifications
Current Sense Amplifier Type
High Side
IC Case / Package
TSOT-23
Operating Temperature Min
-40°C
Supply Voltage Min
2.7V
CMRR
103dB
IC Mounting
Surface Mount
Qualification
-
SVHC
No SVHC (27-Jun-2018)
No. of Amplifiers
1 Amplifier
Amplifier Case Style
TSOT-23
Automotive Qualification Standard
-
Gain Bandwidth Product
450kHz
No. of Pins
6Pins
Operating Temperature Max
125°C
Supply Voltage Max
12V
Gain
50 V/V
Product Range
-
MSL
MSL 1 - Unlimited
Input Offset Voltage
900µV
Input Bias Current
13µA
Bandwidth
450kHz
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability