Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $22.610 |
10+ | $21.620 |
25+ | $20.550 |
50+ | $19.640 |
100+ | $18.810 |
250+ | $18.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$22.61
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMX2581SQE/NOPB
Newark Part No.28AH2974
Synthesizer TypeFrequency
Frequency3.76GHz
Supply Voltage Min3.15V
Supply Voltage Max3.45V
Digital IC CaseWQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Synthesizer Type
Frequency
Supply Voltage Min
3.15V
Digital IC Case
WQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Frequency
3.76GHz
Supply Voltage Max
3.45V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability