Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ21700SILT
Newark Part No.28AH3005
Product RangeSIMPLE SWITCHER Series
Available to Order
Manufacturer Standard Lead Time: 59 week(s)
Quantity | Price |
---|---|
1+ | $8.830 |
10+ | $8.460 |
25+ | $8.020 |
50+ | $7.680 |
100+ | $7.340 |
250+ | $7.120 |
500+ | $6.940 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.83
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLMZ21700SILT
Newark Part No.28AH3005
Product RangeSIMPLE SWITCHER Series
Power Supply Applications-
Input Voltage Min3V
DC / DC Converter TypeNano Module
Output Power Max-
Input Voltage Max17V
No. of Outputs1 Output
Output Voltage Min900mV
Output Voltage Max6V
DC / DC Converter IC CaseµSIP
Output Current Max650mA
No. of Pins8Pins
Output Current Max650mA
DC / DC Converter Output TypeAdjustable
Output Current650mA
Input Voltage DC Min3V
Input Voltage DC Max17V
Switching Frequency2.5MHz
Height1.75mm
TopologySynchronous Buck (Step Down)
Depth3.5mm
Operating Temperature Max125°C
Width3.5mm
Product RangeSIMPLE SWITCHER Series
MSL-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Power Supply Applications
-
DC / DC Converter Type
Nano Module
Input Voltage Max
17V
Output Voltage Min
900mV
DC / DC Converter IC Case
µSIP
No. of Pins
8Pins
DC / DC Converter Output Type
Adjustable
Input Voltage DC Min
3V
Switching Frequency
2.5MHz
Topology
Synchronous Buck (Step Down)
Operating Temperature Max
125°C
Product Range
SIMPLE SWITCHER Series
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
3V
Output Power Max
-
No. of Outputs
1 Output
Output Voltage Max
6V
Output Current Max
650mA
Output Current Max
650mA
Output Current
650mA
Input Voltage DC Max
17V
Height
1.75mm
Depth
3.5mm
Width
3.5mm
MSL
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability