Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
138 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.600 |
10+ | $3.440 |
25+ | $3.270 |
50+ | $3.130 |
100+ | $2.990 |
250+ | $2.900 |
500+ | $2.830 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.60
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLP2966IMM-1833/NOPB
Newark Part No.29AH6428
Output TypeFixed
Input Voltage Min2.7V
No. of Outputs2 Output
Input Voltage Max7V
No. of Outputs2Outputs
Regulator Output TypeFixed
Output Voltage Nom1.8V
Output Voltage - Nom1.8V
LDO Regulator Case StyleVSSOP
Output Voltage Min-
Output Current - Output 1150mA
Output Voltage Max-
Output Current - Output 2150mA
PolarityPositive Output
Output Current Max150mA
Max Output Current150mA
Output Voltage - Output 11.8V
Output Current Max150mA
Dropout Voltage Typ @ Current135mV
Output Voltage - Output 23.3V
Dropout Voltage Typ @ Current135mV
Dropout Voltage - Typ @ Current135mV
IC MountingSurface Mount
Dropout Voltage Vdo135mV
IC Case / PackageVSSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Output Type
Fixed
No. of Outputs
2 Output
No. of Outputs
2Outputs
Output Voltage Nom
1.8V
LDO Regulator Case Style
VSSOP
Output Current - Output 1
150mA
Output Current - Output 2
150mA
Output Current Max
150mA
Output Voltage - Output 1
1.8V
Dropout Voltage Typ @ Current
135mV
Dropout Voltage Typ @ Current
135mV
IC Mounting
Surface Mount
IC Case / Package
VSSOP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
Input Voltage Min
2.7V
Input Voltage Max
7V
Regulator Output Type
Fixed
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
150mA
Output Current Max
150mA
Output Voltage - Output 2
3.3V
Dropout Voltage - Typ @ Current
135mV
Dropout Voltage Vdo
135mV
No. of Pins
8Pins
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate